Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMA02040X4700GB300
Newark Part No.
Full Reel69AK7984
Re-Reel80AK4643
Cut Tape80AK4643
Product RangeCMA Series
Your Part Number
1,769 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.463 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.303 |
| 25+ | $0.234 |
| 50+ | $0.223 |
| 100+ | $0.211 |
| 250+ | $0.186 |
| 500+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.135 |
| 6000+ | $0.130 |
| 12000+ | $0.126 |
| 18000+ | $0.121 |
| 30000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMA02040X4700GB300
Newark Part No.
Full Reel69AK7984
Re-Reel80AK4643
Cut Tape80AK4643
Product RangeCMA Series
Resistance470ohm
Product RangeCMA Series
Voltage Rating200V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
470ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMA Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for CMA02040X4700GB300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
