Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCHA02016-50RGFTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel90AK4749
Cut Tape90AK4749
Product RangeCHA Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.550 | $4.55 |
| Total Price | $4.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHA02016-50RGFTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel90AK4749
Cut Tape90AK4749
Product RangeCHA Series
Resistance50ohm
Product RangeCHA Series
Resistor Case / Package02016 [4840 Metric]
Power Rating30mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max70GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
02016 [4840 Metric]
Resistance Tolerance
± 2%
Frequency Max
70GHz
SVHC
To Be Advised
Product Range
CHA Series
Power Rating
30mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Alternatives for CHA02016-50RGFT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
