Print Page
14,962 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 10+ | $0.156 |
| 25+ | $0.130 |
| 50+ | $0.105 |
| 100+ | $0.079 |
| 500+ | $0.078 |
| 1000+ | $0.076 |
Price for:Each
Minimum: 5
Multiple: 5
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C75-TAP
Newark Part No.06AC5962
Product RangeBZX85
Zener Voltage Vz Typ75V
Zener Voltage Nom75V
Power Dissipation Pd1.3W
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85
QualificationAEC-Q101
PackagingEach
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Vz Typ
75V
Power Dissipation Pd
1.3W
Diode Case Style
DO-41 (DO-204AL)
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Zener Voltage Nom
75V
Power Dissipation
1.3W
Zener Tolerance ±
5%
Operating Temperature Max
175°C
Product Range
BZX85
Packaging
Each
RoHS Phthalates Compliant
Yes
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

