Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZX84C6V2-E3-08.
Newark Part No.81AC7620
Product RangeBZX84 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.046 |
| 20000+ | $0.040 |
| 30000+ | $0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C6V2-E3-08.
Newark Part No.81AC7620
Product RangeBZX84 Series
Zener Voltage Nom6.2V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeBZX84 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- BZX84 series small signal zener diode in 3 pin SOT-23 package
- Silicon planar zener diode
- Zener voltages are graded according to the international E24 standard
- Standard zener voltage tolerance is ±5%
- 6.2V zener voltage at 5mA test current
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Product Range
BZX84 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate