Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZX55C3V3-TR
Newark Part No.
Full Reel20H4196
Cut Tape33C0459
Product RangeBZX55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C3V3-TR
Newark Part No.
Full Reel20H4196
Cut Tape33C0459
Product RangeBZX55 Series
Zener Voltage Nom3.3V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Product RangeBZX55 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-35
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Product Range
BZX55 Series
Alternatives for BZX55C3V3-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate