Print Page
80,443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.236 |
| 10+ | $0.127 |
| 25+ | $0.106 |
| 50+ | $0.085 |
| 100+ | $0.060 |
| 500+ | $0.048 |
| 1000+ | $0.038 |
| 2500+ | $0.032 |
Price for:Each
Minimum: 5
Multiple: 5
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C15-TAPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55R1522
Product RangeBZX55
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX55
QualificationAEC-Q101
SVHCLead (15-Jan-2019)
Product Overview
The BZX55C15-TAP is a Small Signal Zener Diode features very sharp reverse characteristics.
- Low Reverse Current Level
- Very High Stability
- Low Noise
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
BZX55
SVHC
Lead (15-Jan-2019)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX55C15-TAP
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

