Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$15,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW73-TR
Newark Part No.32C9448
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time200ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
