Print Page
977 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.170 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 50+ | $2.370 |
| 100+ | $2.180 |
| 250+ | $2.010 |
| 500+ | $1.840 |
| 1000+ | $1.800 |
| 2500+ | $1.750 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV98-200-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AC3569RL
Cut Tape60AC3569
Product RangeBYV98
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Forward Current If(AV)4A
Diode ConfigurationSingle
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
Reverse Recovery Time35ns
Reverse Recovery Time trr Max35ns
Forward Surge Current70A
Forward Surge Current Ifsm Max70A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product RangeBYV98
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Average Forward Current
4A
Diode Configuration
Single
Forward Voltage Max
1.1V
Reverse Recovery Time trr Max
35ns
Forward Surge Current Ifsm Max
70A
Diode Case Style
SOD-64
Product Range
BYV98
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
4A
Forward Voltage VF Max
1.1V
Reverse Recovery Time
35ns
Forward Surge Current
70A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
RoHS Phthalates Compliant
Yes
Alternatives for BYV98-200-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

