Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$17,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV98-200-TRCopy
Newark Part No.28X7093
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time35ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BYV98-200-TR is an ultra-fast Avalanche Sinterglass Diode with solderable plated axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in very fast rectification diode e.g. for switch mode power supply.
- Colour band denotes cathode end
- High reverse voltage
- Glass-passivated
- Low reverse current
- Low forward voltage drop
- Hermetically sealed axial-leaded glass envelope
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
4A
Forward Voltage Max
1.1V
Forward Surge Current
70A
Diode Case Style
SOD-64
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BYV98-200-TR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
