Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYM36C-TAP
Newark Part No.47W1729
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12500
Multiple: 12500
$18,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM36C-TAP
Newark Part No.47W1729
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time100ns
Forward Surge Current65A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
3A
Forward Voltage Max
1.6V
Forward Surge Current
65A
Diode Case Style
SOD-64
Product Range
-
Alternatives for BYM36C-TAP
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate