Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYG22DHE3_A/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel98AK5441
Re-Reel58AC8577RL
Cut Tape58AC8577
Product RangeBYG22D Series
Your Part Number
25,624 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.044 | $0.00 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.140 |
| 10+ | $0.603 |
| 15+ | $0.574 |
| 25+ | $0.546 |
| 50+ | $0.517 |
| 125+ | $0.488 |
| 250+ | $0.478 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.044 |
| 5000+ | $0.043 |
| 10000+ | $0.041 |
| 20000+ | $0.039 |
| 30000+ | $0.037 |
| 50000+ | $0.036 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG22DHE3_A/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel98AK5441
Re-Reel58AC8577RL
Cut Tape58AC8577
Product RangeBYG22D Series
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time25ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeBYG22D Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
35A
Diode Case Style
DO-214AC (SMA)
Product Range
BYG22D Series
SVHC
Lead (04-Feb-2026)
Alternatives for BYG22DHE3_A/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
