Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BYG22B-E3/TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel29X0488 Cut Tape76K2923 |
| Your Part Number | |
| Technical Datasheet |
3,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $0.583 |
| 100+ | $0.457 |
| 250+ | $0.418 |
| 500+ | $0.379 |
| 1000+ | $0.345 |
| 2500+ | $0.338 |
| 5000+ | $0.331 |
Full Reel
| Quantity | Price |
|---|---|
| 3600+ | $0.328 |
| 7200+ | $0.321 |
| 10800+ | $0.315 |
| 18000+ | $0.308 |
| 36000+ | $0.302 |
| 90000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BYG22B-E3/TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel29X0488 Cut Tape76K2923 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | 25ns |
| Forward Surge Current | 35A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2 Pin |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 25ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Product Range | - |
| Average Forward Current | 2A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 35A |
| Diode Case Style | DO-214AC (SMA) |
| Qualification | - |
| SVHC | Lead (16-Jan-2020) |
Alternatives for BYG22B-E3/TR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
