Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$4,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY448GP-E3/54
Newark Part No.05R5584
Technical Datasheet
Repetitive Peak Reverse Voltage1.65kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time20µs
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BY448GP-E3/54 is a standard avalanche Sinterglass Diode with plated axial leads. It can be mounted to any position and colour band denotes cathode end. It is suitable for use in high voltage rectification and efficiency diode in horizontal deflection circuits.
- Glass-passivated junction
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
1.65kV
Diode Configuration
Single
Reverse Recovery Time
20µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1.5A
Forward Voltage Max
1.6V
Forward Surge Current
40A
Diode Case Style
SOD-57
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BY448GP-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate