Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW76BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95B4217
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $1.650 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BPW76B is a Silicon NPN Phototransistor with high radiant sensitivity in hermetically sealed package with base terminal and flat glass window. It is sensitive to visible and near infrared radiation. It is suitable for detector in electronic control and drive circuits.
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response time
- ϕ = ±40° Angle of half sensitivity
- Base terminal connected
- Hermetically sealed and leaded package
- Flat glass window
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Wavelength Typ
850nm
Power Consumption
250mW
Transistor Case Style
TO-18
MSL
-
Viewing Angle
40°
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Alternatives for BPW76B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
