Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.810 | $0.575 |
| 10+ | $2.790 | $0.575 |
| 25+ | $2.590 | $0.575 |
| 50+ | $2.390 | $0.575 |
| 100+ | $2.180 | $0.575 |
| 500+ | $1.930 | $0.575 |
| 1000+ | $1.800 | $0.575 |
| 2500+ | $1.710 | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for BPW76A
1 Product Found
Product Overview
The BPW76A is a Silicon NPN Phototransistor with high radiant sensitivity. It is sensitive to visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- Base terminal connected
- Flat glass window
- ±40° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
850nm
Power Consumption
250mW
Transistor Case Style
TO-18
SVHC
No SVHC (16-Jan-2020)
Viewing Angle
40°
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
