Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC280905215Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K7132
Product RangeBFC2 809 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 25+ | $11.630 |
| 100+ | $10.050 |
| 250+ | $9.680 |
| 500+ | $9.310 |
| 1000+ | $9.300 |
| 2500+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280905215Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K7132
Product RangeBFC2 809 Series
Technical Datasheet
Capacitancia de Ajuste Mínima1pF
Maximum Trimmer Capacitance3.5pF
Voltage(DC)300V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / Package-
Product Diameter-
Product Length7.4mm
Product Width6.7mm
Product Height9mm
Product RangeBFC2 809 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitancia de Ajuste Mínima
1pF
Voltage(DC)
300V
Capacitor Mounting
Through Hole
Capacitor Case / Package
-
Product Length
7.4mm
Product Height
9mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
3.5pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
6.7mm
Product Range
BFC2 809 Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
