Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237351124Copy
Newark Part No.57R3998
Product RangeMKT373 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.998 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$998.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237351124Copy
Newark Part No.57R3998
Product RangeMKT373 Series
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.12µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)400V
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product RangeMKT373 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.12µF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Lead Spacing
15mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Humidity Rating
GRADE II (Test Condition A)
Product Range
MKT373 Series
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
