Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoB130-E3/61TCopy
Newark Part No.
Full Reel11M2813
Cut Tape05W6821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7200 | $0.093 | $669.60 |
| Total Price | $669.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.093 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.130 |
| 10000+ | $0.111 |
| 20000+ | $0.099 |
| 30000+ | $0.093 |
| 50000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoB130-E3/61TCopy
Newark Part No.
Full Reel11M2813
Cut Tape05W6821
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current30A
Operating Temperature Max125°C
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Product Range
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
520mV
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for B130-E3/61T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
