Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKMR1916NLT14
Newark Part No.27AM6095
Product RangeACCK Series
Your Part Number
387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 10+ | $6.040 |
| 25+ | $5.500 |
| 50+ | $5.230 |
| 100+ | $4.950 |
| 500+ | $4.180 |
| 1000+ | $4.080 |
| 2500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKMR1916NLT14
Newark Part No.27AM6095
Product RangeACCK Series
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter19mm
Product RangeACCK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
19mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
ACCK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
