Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAC050000B2209J6BCSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01Y3212
Product RangeAC05-CS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $0.732 |
| 500+ | $0.642 |
| 1000+ | $0.552 |
| 2500+ | $0.508 |
Price for:Each
Minimum: 250
Multiple: 250
$183.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC050000B2209J6BCSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01Y3212
Product RangeAC05-CS Series
Technical Datasheet
Resistance22ohm
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/K
Resistor TypeFusible
Product Diameter10mm
Product Length17mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
Product RangeAC05-CS Series
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Product Diameter
10mm
Product Width
-
Operating Temperature Max
200°C
Product Range
AC05-CS Series
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Fusible
Product Length
17mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AC050000B2209J6BCS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
