Print Page
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.670 | $0.00 |
| Total Price | $0.67 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.280 |
| 25+ | $1.160 |
| 50+ | $1.060 |
| 100+ | $0.966 |
| 250+ | $0.821 |
| 500+ | $0.737 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.670 |
| 5000+ | $0.656 |
| 10000+ | $0.612 |
| 20000+ | $0.575 |
| 30000+ | $0.542 |
| 50000+ | $0.522 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC05000003307JAC00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK7954
Cut Tape65AK1552
Product RangeAC Series
Resistance0.33ohm
Product RangeAC Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-10ppm/K to -80ppm/K
Resistor TypeHigh Power
Product Diameter7.5mm
Product Length18mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.33ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-10ppm/K to -80ppm/K
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for AC05000003307JAC00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

