Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.789 | $394.50 |
| Total Price | $394.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.789 |
| 1000+ | $0.618 |
| 1500+ | $0.612 |
| 2500+ | $0.606 |
| 5000+ | $0.600 |
| 12500+ | $0.588 |
| 25000+ | $0.576 |
| 50000+ | $0.564 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.637 |
| 1000+ | $0.624 |
| 1500+ | $0.612 |
| 2500+ | $0.599 |
| 5000+ | $0.586 |
| 12500+ | $0.573 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC03000005001JAC00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01H0129
Cut Tape67AK7806
Product RangeAC Series
Technical Datasheet
Resistance5kohm
Product RangeAC Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient+100ppm/K to +180ppm/K
Resistor TypeGeneral Purpose
Product Diameter4.8mm
Product Length13mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
AC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
+100ppm/K to +180ppm/K
Product Diameter
4.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

