Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No6N135Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AC7215
Your Part Number
628 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.120 |
| 25+ | $1.020 |
| 50+ | $0.928 |
| 100+ | $0.819 |
| 500+ | $0.718 |
| 1000+ | $0.617 |
| 2500+ | $0.569 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No6N135Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AC7215
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5.3kV
CTR Min7%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Single-channel, high-speed opt coupler suitable for use in high voltage insulation, video signal isolation, line receivers, feedback element in switched mode power supplies, replaces pulse transformers, replaces slow phototransistor isolators, analogue signal ground isolation.
- 1Mb/s high speed
- TTL compatible
- Open collector output
- UL recognized
- CSA approved
- Designed for high-speed TTL/TTL applications
- Use an insulating layer between a LED and an integrated photodetector
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
25mA
CTR Min
7%
Product Range
-
Alternatives for 6N135
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
