Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No5KP110A-E3/54Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel78K3971
Cut Tape05W7047
Product RangeTRANSZORB 5KP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.790 | $3.79 |
| Total Price | $3.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 50+ | $1.930 |
| 100+ | $1.650 |
| 250+ | $1.620 |
| 500+ | $1.580 |
| 1000+ | $1.550 |
| 2500+ | $1.520 |
| 5000+ | $1.490 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.660 |
| 2400+ | $2.330 |
| 4000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No5KP110A-E3/54Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel78K3971
Cut Tape05W7047
Product RangeTRANSZORB 5KP Series
Technical Datasheet
Product RangeTRANSZORB 5KP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max177V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage122V
Maximum Breakdown Voltage135V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The TRANSZORB 5KP series Transient Voltage Suppressor Diode offers 5000W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- P600 glass passivated chip junction
- Available in unidirectional polarity
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB 5KP Series
Reverse Standoff Voltage
110V
Diode Case Style
P600
Minimum Breakdown Voltage
122V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
177V
No. of Pins
2Pins
Maximum Breakdown Voltage
135V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for 5KP110A-E3/54
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
