Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D477X06R3E2T
Newark Part No.88K9604
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $7.230 |
| 800+ | $7.020 |
| 1600+ | $6.610 |
| 2400+ | $6.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$3,615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D477X06R3E2T
Newark Part No.88K9604
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.03ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.7A
Product Length7.6mm
Product Width4.4mm
Product Height4mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.03ohm
Failure Rate
-
Product Length
7.6mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
2.7A
Product Width
4.4mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
