Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D476X9035R2T
Newark Part No.83R7475
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$3,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D476X9035R2T
Newark Part No.83R7475
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package3022 [7755 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
3022 [7755 Metric]
ESR
0.1ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 597D476X9035R2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate