Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No595D157X9010D2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7385
Cut Tape95F9815
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.470 | $1,235.00 |
| Total Price | $1,235.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.470 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.980 |
| 1500+ | $2.920 |
| 2500+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D157X9010D2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7385
Cut Tape95F9815
Product RangeTANTAMOUNT 595D Series
Capacitance150µF
Voltage(DC)10V
Capacitance Tolerance± 10%
ESR0.14ohm
Manufacturer Size CodeD
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
ESR
0.14ohm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
