Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D686X9010C2TE3Copy
Newark Part No.65K3063
Product RangeTANTAMOUNT 593D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 5000+ | $0.484 |
| 10000+ | $0.452 |
| 20000+ | $0.425 |
| 30000+ | $0.401 |
| 50000+ | $0.386 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$247.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D686X9010C2TE3Copy
Newark Part No.65K3063
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package-
Capacitance Tolerance± 10%
ESR0.275ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current630mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
-
ESR
0.275ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
630mA
Product Width
3.2mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 593D686X9010C2TE3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
