Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D686X0020E2TE3 Surface Mount Tantalum Capacitor, 68 µF, 20 V, 2917 [7343 Metric], ± 20%, E](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No593D686X0020E2TE3Copy
Newark Part No.
Re-Reel65K3061
Cut Tape65K3061
Product RangeTANTAMOUNT 593D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.680 | $672.00 |
| Total Price | $672.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D686X0020E2TE3Copy
Newark Part No.
Re-Reel65K3061
Cut Tape65K3061
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR-
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.05A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
-
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.05A
Product Width
4.3mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 593D686X0020E2TE3
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
