Print Page
593D475X9020B2TE3
Surface Mount Tantalum Capacitor, 4.7 µF, 20 V, 1411 [3528 Metric], ± 10%, 1 ohm, B
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D475X9020B2TE3 Surface Mount Tantalum Capacitor, 4.7 µF, 20 V, 1411 [3528 Metric], ± 10%, 1 ohm, B](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D475X9020B2TE3Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel01N2088 Re-Reel66AJ2063RL Cut Tape66AJ2063 |
| Product Range | TANTAMOUNT 593D Series |
| Your Part Number | |
| Technical Datasheet |
987 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.599 |
| 100+ | $0.479 |
| 250+ | $0.453 |
| 500+ | $0.427 |
| 1000+ | $0.397 |
| 5000+ | $0.363 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.434 |
| 4000+ | $0.412 |
| 6000+ | $0.400 |
| 10000+ | $0.388 |
| 20000+ | $0.383 |
| 50000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D475X9020B2TE3Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel01N2088 Re-Reel66AJ2063RL Cut Tape66AJ2063 |
| Product Range | TANTAMOUNT 593D Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 1ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 290mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 1ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 20V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | B |
| Ripple Current | 290mA |
| Product Width | 2.8mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
