Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D336X9016D2TE3 Surface Mount Tantalum Capacitor, 33 µF, 16 V, 2917 [7343 Metric], ± 10%, D](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No593D336X9016D2TE3Copy
Newark Part No.
Re-Reel65K3032
Cut Tape65K3032
Product RangeTANTAMOUNT 593D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.538 | $538.00 |
| Total Price | $538.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.538 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D336X9016D2TE3Copy
Newark Part No.
Re-Reel65K3032
Cut Tape65K3032
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
Operating Temperature Min-
Operating Temperature Max-
ESR-
Manufacturer Size CodeD
Product RangeTANTAMOUNT 593D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
Operating Temperature Min
-
ESR
-
Product Range
TANTAMOUNT 593D Series
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Operating Temperature Max
-
Manufacturer Size Code
D
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 593D336X9016D2TE3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
