Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R30GAD33Copy
Newark Part No.59AM4405
Product Range564R Series
Your Part Number
177 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.020 |
| 25+ | $2.800 |
| 50+ | $2.570 |
| 100+ | $2.290 |
| 500+ | $2.190 |
| 1000+ | $2.120 |
| 2500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GAD33Copy
Newark Part No.59AM4405
Product Range564R Series
Capacitance3300pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
