Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No534-11502Copy
Newark Part No.20M1961
Product Range534 Series
Your Part Number
152 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.230 |
| 5+ | $31.320 |
| 10+ | $28.410 |
| 25+ | $26.660 |
| 50+ | $24.900 |
| 100+ | $23.510 |
Price for:Each
Minimum: 1
Multiple: 1
$34.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No534-11502Copy
Newark Part No.20M1961
Product Range534 Series
Track Resistance5kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range534 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
534-11502 is a 5kohm, 2W, 10-turn, 1-gang bushing-mounting rotary potentiometer with wirewound resistive element, screwdriver slot adjustment, and linear track taper. The 7/8-inch multi-turn potentiometer features rear shaft extensions and a support bearing.
- High torque, center tap and slipping clutch
- Special markings and front shaft extensions
- Linearity (independent) is ±0.25%
- Rotation (electrical and mechanical) is 3600° +10° -0°
- 1000Mohm minimum 500V DC insulation resistance
- 1000VRMS minimum 60Hz dielectric strength
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
534 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead
Alternatives for 534-11502
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
