Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No40LHE2AWA1T54Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47AM2465
Product Range40 LHE Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.890 |
| 5+ | $158.560 |
| 10+ | $143.290 |
Price for:Each
Minimum: 1
Multiple: 1
$184.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No40LHE2AWA1T54Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47AM2465
Product Range40 LHE Series
Enclosure DesignRectangular
Input Voltage5VDC
Operating Wiper Current (max)-
Potentiometer Resistance-
Life Expectancy (Cycles)10M
Housing MaterialThermoplastic
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range40 LHE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Design
Rectangular
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
10M
Operating Temperature Min
-40°C
Product Range
40 LHE Series
Input Voltage
5VDC
Potentiometer Resistance
-
Housing Material
Thermoplastic
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
