Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No298D107X06R3P2TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel68AC1466
Re-Reel70AH0282RL
Cut Tape70AH0282
Product RangeMICROTAN 298D Series
Your Part Number
2,650 In Stock
5,480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.730 | $13.65 |
| Total Price | $13.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.730 |
| 25+ | $1.960 |
| 100+ | $1.570 |
| 250+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.320 |
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.080 |
| 6000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D107X06R3P2TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel68AC1466
Re-Reel70AH0282RL
Cut Tape70AH0282
Product RangeMICROTAN 298D Series
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package0906 [2415 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current150mA
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0906 [2415 Metric]
ESR
2ohm
Failure Rate
-
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
150mA
Product Width
1.5mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 298D107X06R3P2T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
