Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D474X9035B2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 0.47 µF, 35 V, 1411 [3528 Metric], ± 10%, 8 ohm, B](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D474X9035B2TE3Copy
Newark Part No.65K2886
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D474X9035B2TE3Copy
Newark Part No.65K2886
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
ESR8ohm
Capacitance Tolerance± 10%
Product Length3.5mm
Product Width2.8mm
Manufacturer Size CodeB
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1μF to 1000μF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
- Moulded case available in six EIA case sizes (A, B, C, D, E, V)
- Working voltage range of 4VDC to 75VDC
- Available in ±5%, ±10% and ±20% tolerance
- Operating temperature ranges from -55°C to +125°C
- Compatible with high volume automatic pick and place equipment
- Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
- 100% surge current test (D and E sizes)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 10%
Product Width
2.8mm
Product Height
1.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
8ohm
Product Length
3.5mm
Manufacturer Size Code
B
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for 293D474X9035B2TE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
