Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D106X9063E2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 63 V, 2917 [7343 Metric], ± 10%, 1 ohm, E](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No293D106X9063E2TE3Copy
Newark Part No.41Y4392
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 2000+ | $6.580 |
| 4000+ | $6.120 |
| 8000+ | $5.700 |
| 12000+ | $5.490 |
| 20000+ | $5.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X9063E2TE3Copy
Newark Part No.41Y4392
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
ESR1ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current410mA
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeE
Product Height4mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Ripple Current
410mA
Product Width
4.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Manufacturer Size Code
E
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for 293D106X9063E2TE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
