Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5822-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel64AH9358RL
Cut Tape64AH9358
Your Part Number
4,899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.547 |
| 100+ | $0.498 |
| 250+ | $0.455 |
| 500+ | $0.412 |
| 1000+ | $0.404 |
| 2500+ | $0.396 |
| 5000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5822-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel64AH9358RL
Cut Tape64AH9358
Repetitive Peak Reverse Voltage40V
Repetitive Peak Reverse Voltage40V
Forward Current If(AV)3A
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max525mV
Forward Voltage VF Max525mV
Forward Surge Current Ifsm Max80A
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Forward Current If(AV)
3A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
525mV
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
525mV
Forward Surge Current Ifsm Max
80A
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for 1N5822-E3/54
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
