Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N5817-E3/54Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AJ0906 |
| Your Part Number |
8,674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.494 |
| 10+ | $0.407 |
| 15+ | $0.295 |
| 25+ | $0.264 |
| 50+ | $0.238 |
| 125+ | $0.205 |
| 250+ | $0.200 |
Price for:Each
Minimum: 5
Multiple: 5
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N5817-E3/54Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AJ0906 |
| Repetitive Peak Reverse Voltage | 20V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | DO-204AL |
| No. of Pins | 2Pins |
| Forward Voltage Max | 450mV |
| Forward Surge Current | 25A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 20V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 25A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | DO-204AL |
| Forward Voltage Max | 450mV |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 1N5817-E3/54
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
