Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4738A-TRCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 22H4333 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $0.312 |
| 50000+ | $0.306 |
| 75000+ | $0.300 |
| 125000+ | $0.293 |
| 250000+ | $0.287 |
| 625000+ | $0.281 |
| 1250000+ | $0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 25000
Multiple: 25000
$7,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4738A-TRCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 22H4333 |
| Technical Datasheet | |
| Zener Voltage Nom | 8.2V |
| Power Dissipation | 1.3W |
| Diode Case Style | DO-41 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 8.2V |
|---|---|
| Diode Case Style | DO-41 |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Dissipation | 1.3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N4738A-TR
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
