Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4148WS-E3-18Copy
Manufacturer Standard Lead Time94 weeks
Newark Part No.
Full Reel53T4930
Re-Reel60AC4034RL
Cut Tape60AC4034
Your Part Number
644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.250 |
| 10+ | $0.205 |
| 25+ | $0.177 |
| 50+ | $0.123 |
| 100+ | $0.095 |
| 250+ | $0.075 |
| 500+ | $0.063 |
| 1000+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4148WS-E3-18Copy
Manufacturer Standard Lead Time94 weeks
Newark Part No.
Full Reel53T4930
Re-Reel60AC4034RL
Cut Tape60AC4034
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current350mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.2V
Forward Surge Current
350mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Alternatives for 1N4148WS-E3-18
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
