Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4005-E3/54Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AC4028RL Cut Tape60AC4028 |
| Your Part Number |
21,499 In Stock
5,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.582 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.582 |
| 10+ | $0.364 |
| 15+ | $0.333 |
| 25+ | $0.301 |
| 50+ | $0.270 |
| 125+ | $0.239 |
| 250+ | $0.212 |
| 500+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4005-E3/54Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AC4028RL Cut Tape60AC4028 |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-204AL |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-204AL |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 1N4005-E3/54
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
