Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4003-E3/54Copy
Newark Part No.
Full Reel78K2099
Re-Reel60AC4025
Cut Tape60AC4025
Your Part Number
20,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.406 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.406 |
| 10+ | $0.345 |
| 25+ | $0.316 |
| 50+ | $0.223 |
| 100+ | $0.188 |
| 250+ | $0.161 |
| 500+ | $0.133 |
| 1000+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 22000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4003-E3/54Copy
Newark Part No.
Full Reel78K2099
Re-Reel60AC4025
Cut Tape60AC4025
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for 1N4003-E3/54
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
