1C20X7R332K100B

Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, PC Pin, X7R, 5 mm

Image is for illustrative purposes only. Please refer to product description.
VISHAY 1C20X7R332K100B
ManufacturerVISHAY
Manufacturer Part No1C20X7R332K100B
Newark Part No.95F7176
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
QuantityPrice
1+$0.216
Price for:Each
Minimum: 10000
Multiple: 5000
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part No1C20X7R332K100B
Newark Part No.95F7176
Technical Datasheet
Capacitance3300pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeMonolythic 1C Series
Product Diameter-
Product Length5.08mm
Product Width3.18mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Capacitance

3300pF

Capacitance Tolerance

± 10%

Dielectric Characteristic

X7R

Capacitor Case / Package

Radial Leaded

Product Diameter

-

Product Width

3.18mm

Operating Temperature Min

-55°C

Qualification

-

Voltage(DC)

100V

Capacitor Terminals

PC Pin

Lead Spacing

5mm

Product Range

Monolythic 1C Series

Product Length

5.08mm

Product Height

6.35mm

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Alternatives for 1C20X7R332K100B

1 Product Found

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate