Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No150D566X9006B2B
Newark Part No.49C4669
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.770 |
| 100+ | $4.240 |
| 500+ | $3.820 |
| 2000+ | $3.400 |
| 5000+ | $3.290 |
| 10000+ | $3.180 |
Price for:Each
Minimum: 75
Multiple: 75
$357.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D566X9006B2B
Newark Part No.49C4669
Product RangeTANTALEX 150D Series
Capacitance56µF
Voltage(DC)6V
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
56µF
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
Voltage(DC)
6V
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Alternatives for 150D566X9006B2B
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate