Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D276X5020R2BE3Copy
Newark Part No.75M1228
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.830 |
| 100+ | $15.280 |
| 250+ | $13.760 |
| 500+ | $12.390 |
| 1000+ | $11.010 |
| 5000+ | $10.670 |
Price for:Each
Minimum: 50
Multiple: 50
$791.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D276X5020R2BE3Copy
Newark Part No.75M1228
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance27µF
Voltage(DC)20V
Capacitance Tolerance± 5%
Lead Spacing-000mm
ESR-000ohm
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
27µF
Capacitance Tolerance
± 5%
ESR
-000ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
20V
Lead Spacing
-000mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 150D276X5020R2BE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
