Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D106X9050C2Copy
Newark Part No.05C0197
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $34.080 |
| 50+ | $31.150 |
| 100+ | $30.470 |
| 250+ | $29.570 |
Price for:Each
Minimum: 25
Multiple: 1
$852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D106X9050C2Copy
Newark Part No.05C0197
Product Range109D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Product Range109D Series
Capacitance Tolerance± 10%
ESR8ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
10µF
Product Range
109D Series
ESR
8ohm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 109D106X9050C2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
