Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5SMC170AHE3_A/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74AJ7211RL
Cut Tape74AJ7211
Product RangeTRANSZORB 1.5SMC Series
Your Part Number
2,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.923 |
| 100+ | $0.696 |
| 250+ | $0.646 |
| 500+ | $0.595 |
| 1000+ | $0.534 |
| 2500+ | $0.420 |
| 5000+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5SMC170AHE3_A/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74AJ7211RL
Cut Tape74AJ7211
Product RangeTRANSZORB 1.5SMC Series
Technical Datasheet
Product RangeTRANSZORB 1.5SMC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage145V
Clamping Voltage Max234V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage162V
Maximum Breakdown Voltage179V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB 1.5SMC Series
Reverse Standoff Voltage
145V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
162V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
234V
No. of Pins
2Pins
Maximum Breakdown Voltage
179V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
