Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5SMC130CA-E3/9ATCopy
Newark Part No.78K1724
Product RangeTRANSZORB 1.5SMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.435 |
| 4000+ | $0.401 |
| 6000+ | $0.390 |
| 10000+ | $0.384 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$1,522.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5SMC130CA-E3/9ATCopy
Newark Part No.78K1724
Product RangeTRANSZORB 1.5SMC Series
Technical Datasheet
Product RangeTRANSZORB 1.5SMC Series
TVS PolarityBidirectional
Reverse Standoff Voltage111V
Clamping Voltage Max179V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage124V
Maximum Breakdown Voltage137V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
TRANSZORB 1.5SMC Series
Reverse Standoff Voltage
111V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
124V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
179V
No. of Pins
2Pins
Maximum Breakdown Voltage
137V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for 1.5SMC130CA-E3/9AT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
