Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5KE8.2CA-E3/54Copy
Newark Part No.78K1617
Product RangeTRANSZORB 1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.955 |
| 2000+ | $0.886 |
| 4000+ | $0.817 |
| 6000+ | $0.795 |
| 10000+ | $0.782 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$1,337.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE8.2CA-E3/54Copy
Newark Part No.78K1617
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage7.02V
Clamping Voltage Max12.1V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage7.79V
Maximum Breakdown Voltage8.61V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
7.02V
Diode Case Style
DO-201
Minimum Breakdown Voltage
7.79V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
12.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.61V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE8.2CA-E3/54
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
